Sealey LFT03 Loft Ladder 3-section to BS 14975:2006

Standard range
Order Code:

89-1877

Brand: Sealey MPN: LFT03 EAN-13: 5024209234658
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Aluminium loft ladder manufactured to BS 14975:2006. Supplied with hand rail and all fixing components for quick and easy installation. Three-section design enables ladder to fit in smaller areas than standard two-section ladders.

Model NoLFT03
Loft Clearance:1050mm
Loft Opening (W x L):432 x 508mm
Maximum Capacity:150kg
Maximum Height:3m
Nett Weight:6.65Kg

Type Loft ladder
Capacity 150kg
Lifetime Warranty No
Material Aluminium
Steps 7

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, January 5, 2012 Question by: Rapid Customer | Product code: 89-1877
Q. what is the max hight from floor to floor for this ladder
A. Thanks for your enquiry Roy. The total length of this ladder is 3 meters floor to floor.

Reviews


Be the first to submit a review

Trustpilot