Master Lock LFW205FYC XX-Large Digital Fire & Water Safe

Standard range
Order Code:

96-5526

Brand: Master Lock MPN: LFW205FYC EAN-13: 0049074025670
Qty Unit Price (Ex VAT)
1+ £480.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The Master Lock Digital Fire & Water Safes are designed to protect documents, digital media and other valuables from fire, water and theft. They have 60% bigger bolts than traditional safes and a pry-resistant hinge bar that provides additional security against unauthorised access.

The safes have programmable digital combinations with backlit display for easy use even in dark places: 2 resettable combinations + 1 Master combination (non-programmable). They have an interior light, multi-position tray and built-in storage on the door.

Protection:
UL/ETL verified 60 minutes fire protection for documents, official papers, as well as digital items (CD, USB sticks) up to 927°C.
ETL Verified water protection for 24 hours to protect documents and other valuable items from flood damage.
ETL Verified to withstand a 4.5 metre drop during a fire and stay closed.

Bolt down hardware included.

The XX-Large Digital Fire & Water Safe has the following specifications:

Exterior Dimensions: 605 x 472 x 490mm.
Interior Dimensions: 498 x 376 x 302mm.
Door Thickness: 914mm.
Body Thickness: 406mm.
Interior Volume: 56.5 Litre.
Water Depth Protection: 200mm.
Weight: 56.6kg.

Works with 4 x AAA alkaline batteries (not included).


Type Safe

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot