Sealey LH1000 Lever Hoist Steel 1000kg

Standard range
Order Code:

89-1878

Brand: Sealey MPN: LH1000 EAN-13: 5024209133524
  • Quickly find another product in this range by Capacity:

    750kg 1000kg 1500kg 3000kg
Qty Unit Price (Ex VAT)
1+ £119.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 in Stock, despatched in 2 days

Rugged construction features drop-forged and heat treated pinion gear with totally enclosed mechanisms. Equipped with heavy-duty brake and high quality alloy steel chain for durable and safe operation. Free-chaining feature permits slack in the load chain to be taken up by hand before engaging the ratchet arm.

Model NoLH1000
Capacity:1000kg
Chain Falls:1
Chain Length:1.5m
Head Room:295mm
Hook Aperture:30mm
Lever Length:410mm
Load Chain Diameter:Ø8mm
Maximum Hook Capacity Ø:45mm
Nett Weight:12kg
Operating Clearance:104mm
Pull on Lever to Lift Full Load:24kgf
Size (W x D):160 x 172mm
Test Load:1500kg

Type Lever hoist
Capacity 1000kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot