Sealey LH251 Mini Lever Hoist 250kg

Standard range
Order Code:

89-7416

Brand: Sealey MPN: LH251 EAN-13: 5051747513686
Qty Was Unit Price (Ex VAT)
1+ £80.71   £79.84
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 in Stock, despatched in 2 days

Lightweight and very compact design makes this hoist easy-to-use in very confined working conditions. Features drop-forged and heat treated pinion gear with totally enclosed mechanism. Hooks are fitted with safety catches and rotate 360°. Free-chaining feature permits slack in the load chain to be taken up by hand before engaging the ratchet arm. Fitted with high quality durable alloy steel chain.

Model NoLH251
Capacity:250kg
Chain Falls:1
Chain Length:1.2m
Head Room:220mm
Hook Aperture:20mm
Lever Length:160mm
Load Chain Diameter:Ø4mm
Maximum Hook Capacity Ø:30mm
Nett Weight:2kg
Operating Clearance:60mm
Pull on Lever to Lift Full Load:25kgf
Size (W x D):85 x 92mm
Test Load:375kg

Type Lever hoist
Capacity 250kg
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot