Rapid Lid 197 x 105mm Pack of 500 - for 52-9438

Standard range
Order Code:

52-9439

Brand: Rapid MPN: CX017
Qty Unit Price (Ex VAT)
1+ £38.82
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 14 days

These foil covered lids are suitable for use in a range of catering tasks such as food production and storage.

When containers and lids are used together they provide excellent heat retention.


  • Size 197 x 105mm
  • Supplied in pack of 500
Type Foil Covered Lid
Colour Silver
Height <1mm
Length 197mm
Width 105mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot