Fortex Liquid Developer Concentrate 3:1 Mix Ratio - 1L makes 4L

Standard range
Order Code:

34-0790

Brand: Fortex MPN: 1L-MICROTRAK
  • Country of Origin: United Kingdom
  • Not available for Export
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £18.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched same dayAdditional 30 due on 13/02/2025

Fortex PCB Developer is suitable for use with all alkaline developed, positive photo resists and fully aqueous dry film photo resists.


  • Developer gives a long tank life and fast developing time
  • Recommended dilution: 3 to 1, or less, depending on temperature
  • Optimum temperature 30°C
  • Supplied as 1 litre of concentrate - makes 4 litres of working solution

Note: The shelf life of the solution is considerably greater than that of the crystalline form and should be kept in undiluted form in an airtight container.

Type PCB developer
Quantity 1000ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Wednesday, June 8, 2016 Question by: Rapid Customer | Product code: 34-0790
Q. HI, Is this developer Ok to use with the SRBP boards, Order Code: 34-0860?
A. Hi Andy, thank you for your question. Yes these will be suitable for use with each other.


Tuesday, April 17, 2012 Question by: Rapid Customer | Product code: 34-0790
Q. What is the shelf life of the Developer when stored in its original container?
A. Hi Ken, thanks for your question. This is advertised as 2 years, but the manufacture states it is fine up to 5 years, and possibly beyond

Reviews


Be the first to submit a review

Trustpilot