Panasonic CR2032 Lithium Coin Cell 3V 225mAh

Standard range
Order Code:

18-0495

Brand: Panasonic MPN: CR2032 Panasonic EAN-13: 5019068085138
  • E
    RoHS Exempt
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
20+ £0.667
40+ £0.590
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
1,453 in stock, despatched same dayAdditional quantity lead time 14 days

This lithium manganese dioxide coin cell battery from Panasonic has good pulse capability with high discharge characteristics and provides long term reliability

Supplied on industrial trays, intended for professional use only.
  • Battery type: CR2032
  • Stable voltage during discharge
  • Nominal voltage 3V
  • Nominal capacity 225mAh
  • Operating temperature -30 to +60°C
Battery Size CR2032
Capacity 225mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 3.2 x 20.0 x 20.0mm
Pack Size 1
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 2.90g

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, January 22, 2019 Question by: Rapid Customer | Product code: 18-0495
Q. Would this battery fit a 20mm cell holder?
A. Hi Dominic, thank you for your question. It should as the maximum diameter of a CR2032 battery is 20mm but you need to consider the height which in this case is circa 3.2mm.

Reviews


As expected

Reviewed by: Richard Goodman - Wednesday, May 8, 2019
They do what they are intended to do, what more is there to say? It's too soon to comment on battery life.


Trustpilot