Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Littlefuse RUEF110 1.1A Polyswitch Fuse

Order Code:  

26-0780

  Copy to clipboard
Brand: Raychem  Copy to clipboard MPN: RUEF110 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.281
50+ £0.236
100+ £0.175

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
1,035 in Stock, despatched same dayAdditional quantity lead time 14 days

The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 2.2A
  • Trip time 6.6 sec
  • Hold current 1.1A
  • Max voltage 30V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 0.05 to 0.1R
  • Post-trip resistance 0.17R
  • Lead pitch 5.8mm
  • Dimensions 6.6mm x 7.6mm x 14.2mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Height 14.2mm
Hold Current 1.1A
Initial Resistance 0.1Ω
Lead Pitch 5.8mm
Length 7.4mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 2.2A
Trip Time 6.6s

To use this facility please Sign In.

Sign In

Reviews


Great Price

Reviewed by: Mr Rob Taylor - 07 August 2015
Great price and Great product. Saved me from an embarrassing miscalculation the very first time I used one.