Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Littlefuse RUEF400 4.0A Polyswitch Fuse

Order Code:  

26-0775

  Copy to clipboard
Brand: Raychem  Copy to clipboard MPN: RUEF400 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.348
50+ £0.279
100+ £0.217

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
509 in Stock, despatched same dayAdditional quantity lead time 14 days

The Littelfuse Polyswitch is a resettable device that performs like a fuse under overcurrent conditions, but is unique in that it will reset. As soon as an overcurrent condition is reached the Polyswitch heats up to its trip temperature.


  • Trip current 8A
  • Trip time 12.7 sec
  • Hold current 4A
  • Max voltage 30V
  • Max current 40A
  • Radial leaded package
  • Initial resistance 0.01 to 0.03R
  • Post-trip resistance 0.05R
  • Lead pitch 5.8mm
  • Dimensions 14mm x 7.6mm x 20.1mm
  • UL and TUV approved

Note: Previously manufactured by Raychem.

Height 19.3mm
Hold Current 4A
Initial Resistance 0.03Ω
Lead Pitch 5.8mm
Length 14mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 8A
Trip Time 12.7s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review