Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus LMSM Magnet

Order Code:  

78-1009

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: LMSM Copy to clipboard
  • Quickly find another product in this range by Contact Configuration:

    Magnet NO
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.56
25+ £1.43
50+ £0.874
100+ £0.794

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
36 in Stock, despatched same dayAdditional quantity lead time 11 weeks

Rectangular magnet from Comus, suitable for reed proximity switches.


  • Alcomax material
Connection Cable
Contact Configuration Magnet
Material ABS epoxy resin
Operating Temperature -20 to +70°C
Operating Voltage (DC) N/A
Output N/A
Protection Type N/A
Sensor Type Reed switch
Size 30x14x6mm
Switching Frequency N/A
Type Rectangular Magnet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review