Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA LP200F PTC Fuse 30V, 2A
Image Representative of Range

ESKA LP200F PTC Fuse 30V, 2A

Order Code:  

54-5902

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: LP200F Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.292

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
140 available to back OrderBack-order availability date - 03/08/2024

PTC fuses respond to overcurrents in circuits, interrupt the flow of current and are reactivated when their surroundings return to normal, so they do not need replacing. PTC fuses are used in chargers, transformers, small motors, mobiles, loudspeakers, etc.


  • Current 2A
  • Contact spacing: 0.7mm
  • Dimensions, height: 8.2mm
  • Dimensions, length: 22.0mm
  • Dimensions, width: 0.7mm
  • Fuse type: PTC fuse
  • Max. resistance: 0.06 Ω
  • Nominal voltage: 30V
  • Product Specifications: ESKA number: LP200F
Height 8.2mm
Hold Current 2A
Initial Resistance 0.06Ω
Lead Pitch 0.7mm
Length 22mm
Max Current Rating 100A
Max Voltage Rating 30V
Package/Case Style SMD
Trip Current 4.4A
Trip Time 4s

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review