Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duracell PC2400 LR03 PROCELL CONSTANT Alkaline Batteries AAA - Box of 10

Order Code:  

18-3252

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: PC2400 Copy to clipboard EAN-13: 5000394149199
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.59
5+ £3.24

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
79 in Stock, despatched same dayAdditional quantity lead time 2 days

These Duracell LR03 Procell Alkaline Constant Power AAA industrial batteries, are ideal for powering low drain professional devices which require constant current over a long period of time, such as security keypads, remote controls and glucometers.

Also available in AA, C, D, and 9V sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition)
  • Delivers Longer lasting power (vs. prior Procell Alkaline AAA batteries) in Low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement
  • Guaranteed 10 years in Storage
  • Manufactured using superior cell design (vs. prior Procell Alkaline AAA batteries) to ensure high-quality cell construction. Each battery comes with a ‘quality warranty'. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices
  • Operating temperatures from -20°C. to 54°C
Battery Size AAA
Capacity 1222mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 44.5 x 10.5 x 10.5mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 11.6g
Diameter 10.5mm
Nominal Voltage 1.5V
Operating Temperature -20 to 54°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 30°C
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review