Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duracell IPC1300 LR20 PROCELL INTENSE Alkaline Batteries D - Box of 10

Order Code:  

18-3259

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: IPC1300 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.28
5+ £16.49

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 2 days

These Duracell Procell Alkaline Intense Power D industrial batteries are specifically designed to last longer (vs. prior Procell Alkaline D batteries) in high drain professional devices, that require a high amount of power or peaks of power, such as a paper towel dispenser.

Also available in AA, AAA, C and 9V sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition).
  • Delivers Longer lasting power (vs. prior Procell Alkaline D batteries) in high drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement.
  • Guaranteed 10 years in Storage.
  • Manufactured using superior cell design (vs. prior Procell Alkaline D batteries) to ensure high-quality cell construction.
  • Each battery comes with a ‘quality warranty'.
  • Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices.
  • Operating temperatures from -20°C. to 54°C
Battery Size D
Capacity 15660mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 61.5 x 34.2 x 34.2mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 140g
Diameter 34.2mm
Nominal Voltage 1.5V
Operating Temperature -20 to 54°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 30°C
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review