Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Duracell PC1500 LR6 PROCELL CONSTANT Alkaline Batteries AA - Box of 10

Order Code:  

18-3251

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: PC1500 Copy to clipboard EAN-13: 5000394149151
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.64
5+ £5.10

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
137 in Stock, despatched same dayAdditional quantity lead time 2 days

These Duracell LR6 Procell Alkaline Constant Power AA industrial batteries, are ideal for powering low drain professional devices which require constant current over a long period of time, such as smoke/carbon monoxide detectors, security keypads, remote controls, wireless mice, keyboards, motion sensors and flushometers.

Also available in AAA, C, D, and 9V sizes.


  • Use up to 20% fewer batteries by switching to Procell dual portfolio for your business (vs Average Competition)
  • Delivers longer lasting power (vs. prior Procell Alkaline AA batteries) in Low drain professional devices, that may result in fewer battery replacements and may therefore lead to savings on operating costs that are associated with battery replacement
  • Guaranteed 10 years in Storage
  • Manufactured using superior cell design (vs. prior Procell Alkaline AA batteries) to ensure high-quality cell construction. Each battery comes with a ‘quality warranty'. Design, safety, manufacturing, and qualification follow Procell's stringent battery standards, which incorporate parts of the ANSI and IEC battery standards.
  • Economically packaged in bulk and individually date-coded for effective inventory management.
  • Used by manufacturers around the world: Procell Alkaline batteries have been designed in collaboration with manufacturers to work best in professional devices
  • Operating temperatures from -20°C. to 54°C
Battery Size AA
Capacity 3125mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 24g
Diameter 14.5mm
Nominal Voltage 1.5V
Operating Temperature -20 to 54°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 30°C
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review