Schneider Electric LRD22 TeSys Overload Relay 16 to 24A

Order Code:

64-9716

Brand: Schneider Electric MPN: LRD22 EAN-13: 3389110346848

Discontinued


A 16 to 24A differential thermal overload relay from the TeSys LRD series. The relay is controlled via Start and Stop push-buttons. Designed for motor protection applications.


  • Class 10A overload tripping
  • Screw terminals
  • Flame retardance conforms to UL 94
Type Overload relay
Current Rating 16 to 24A
Number of Poles 3
Voltage Rating 690V

Reviews


Be the first to submit a review

Trustpilot