Schneider Electric LV429387 Shunt Trip Voltage Release MX 220-240V 50/60Hz

Extended range
Order Code:

65-2899

Brand: Schneider Electric MPN: LV429387
Qty Unit Price (Ex VAT)
1+ £77.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 07/02/2025

Schneider Electric's LV429387 is a shunt trip voltage release suitable for use with Schneider Electric Easypact CVS, PowerPact Multistandard and Compact NSX ranges.


  • Voltage release type: shunt trip release
  • Control circuit voltage: 220 to 240V (50/60Hz), 208 to 277V (60Hz)
  • Response time: 50ms
  • Supply inrush power: 30W
  • Connections: screw terminal, 0 to 1.5mm²
  • Schneider Electric type LV29387
Type Under voltage release trip
Breaking Capacity N/A
Current Rating N/A
Voltage Rating 220 to 240V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot