Kemo M015N Voltage Halving DC-DC Converter Module Component

Standard range
Order Code:

55-2429

Brand: Kemo MPN: M015N EAN-13: 4024028030159
Qty Was Unit Price (Ex VAT)
1+ £9.38   £8.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock176 lead time 9 days


This adjustable DC to DC converter module is ideal for operating devices that use a lower voltage than that available from a battery or fixed voltage power supply unit. The output of the converter is short-circuit-proof and regulated.


  • Input voltage: 6 to 28V DC
  • Output voltage: 3 to 15V DC
  • Max. output current 1.5A
  • Kemo type M015N

Note: The input voltage must be at least 3V DC higher than the required output voltage.

Type DC to DC converter
Power 6 to 28V
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot