Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £20.29 | £18.26 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Kemo M032S is a 12W universal audio amplifier that can be used in any application where an audio signal needs to be amplified, such as music systems, car radios, CCTV systems, etc. The M032S has a mono phono input jack, an integrated volume control, speaker cables for the output and a 2.5mm miniature jack socket for the power supply input. The amplifier operates on any voltage from 6 to 16V DC.
At only 71 x 50 x 42mm, the amplifier module is compact enough to be integrated into tight spaces and into other appliances. Two lugs with screw holes, located at either side of the module provide a simple mounting method.
Type | Audio amplifier |
---|---|
Power | 6 to 16V |
Frequency | 40 to 20000Hz |
Range | N/A |
Soldering | No |
To use this facility please Sign In.
Sign In