Kemo M038N 24 - 26V To 12V DC-DC Converter Module Component

Standard range
Order Code:

55-2431

Brand: Kemo MPN: M038N EAN-13: 4024028030388
Qty Unit Price (Ex VAT)
1+ £10.50
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
75 available to back orderBack-order availability date - 22/01/2025

This voltage convertor module is ideal for operating 12V DC vehicle accessories and equipment, from a 24V battery source. E.g. using a conventional 12V car radio in a truck or boat with a 24V supply. The output of the module is short-circuit proof and voltage regulated.


  • Input voltage range: 24 to 28V DC
  • Output voltage: 13.8V DC
  • Output current: 3A max.
  • Kemo type M038N

Please note that this unit becomes hot in normal use and must be mounted on a metal surface to allow heat to be conducted away. The use of heat transfer paste between the unit and the metal surface is recommended.

Type DC to DC converter
Power 24 to 28V
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot