Techna M105B1BR3 5A Rocker Switch Circuit Breaker

Standard range
Order Code:

26-4310

Brand: Techna MPN: M105B1BR3
Qty Unit Price (Ex VAT)
1+ £2.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayContact us for additional stock

This Techna M1 non-illuminated rocker switch offers a compact thermal circuit breaker in a rocker switch design.

By incorporating the M1 thermal circuit breaker into your system you can provide overload protection and On/Off switching using just a single component. This provides significant cost savings over using a separate rocker switch and circuit breaker combination.


  • Supplied in M1 Non-illuminated
  • 5A
  • Black Base
  • 250V AC
  • Marked reset Off
Type Thermal overload
Current Rating 5A
Interrupting Capacity 5A
Mounting Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot