Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £6.76 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Teng Tools 1/2in Square Drive TORX socket is manufactured from high quality chrome vanadium steel to conform to all the latest DIN and ISO standards. The socket is branded and labelled for easy identification, and specially designed to help prevent damage to fastenings.
The TENM120711 TX-E 1/2in Square Drive socket has the following specifications:
Overall length 37.8mm.
Size. 9.7mm (E11).
Type | Socket |
---|
To use this facility please Sign In.
Sign In