Teng M120722-C TORX S2 Socket 1/2in Drive E22

Standard range
Order Code:

97-3897

Brand: Teng MPN: M120722-C EAN-13: 5020385133846
Qty Unit Price (Ex VAT)
1+ £7.62
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 available to back orderBack-order availability date - 09/01/2025

This Teng Tools 1/2in Square Drive TORX socket is manufactured from high quality chrome vanadium steel to conform to all the latest DIN and ISO standards. The socket is branded and labelled for easy identification, and specially designed to help prevent damage to fastenings.

The TENM120722 TX-E 1/2in Square Drive socket has the following specifications:
Overall length: 37.8mm.
Size: 20.3mm (E22).


Type Socket

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot