Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus M1219-1 Neodynium Disc Magnet

Order Code:  

78-1064

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: M1219-1 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.263
25+ £0.184
100+ £0.158
250+ £0.149

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
37 in Stock, despatched same dayAdditional quantity lead time 14 days

High strength disc magnet from Comus manufactured from neodymium iron boron which is up to 5 times more powerful than alnico.


  • Diameter 3mm
  • Gauss strength 1500G
  • Magnet nickel plated to reduce the onset of corrosion when used under normal circumstances
  • Ideally suited to proximity switch triggering or biasing where space is at a premium
Connection N/A
Contact Configuration Magnet
Material Neodymium iron boron
Operating Temperature 120°C
Operating Voltage (DC) N/A
Output N/A
Protection Type N/A
Sensor Type Proximity
Size 3x1mm
Switching Frequency N/A
Type Disc Magnet

To use this facility please Sign In.

Sign In

Reviews


Reviewed by: Joseph Graham - 07 March 2008
Really strong little magnets great for holding PCB artwork film onto PCBs