Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
High strength disc magnet from Comus manufactured from neodymium iron boron which is up to 5 times more powerful than alnico.
Connection | N/A |
---|---|
Contact Configuration | Magnet |
Material | Neodymium iron boron |
Operating Temperature | 120°C |
Operating Voltage (DC) | N/A |
Output | N/A |
Protection Type | N/A |
Sensor Type | Proximity |
Size | 4x3mm |
Switching Frequency | N/A |
Type | Disc Magnet |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In