HiKOKI M12V2/J1 1/2in Variable Speed Router 2000W 240V

Standard range
Order Code:

96-1809

Brand: HiKOKI MPN: M12V2/J1 EAN-13: 4966376295111
Qty Unit Price (Ex VAT)
1+ £220.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

HiKOKI M12V2 Variable Speed Router with a revolutionary fan design which offers increased cutting efficiency to rout smoothly through hardwoods. It has a variable speed motor with constant speed control, with the variable speed dial in a convenient place on the side handle.

The fine height adjuster allows for easy adjustment when used with a bench stand and the new fast and accurate depth adjustment mechanism has both metric and imperial scales. Ergonomic design with soft grip handles. Improved collet chuck ensures bits are held securely.

Supplied with: 1 x Straight Guide with Micro Adjuster, 1 x 1/4in Collet, 1 x Centring Gauge, 1 x 30mm Template Guide & Adaptor, 1 x Dust Extraction Adaptor, 1 x Wrench, 1 x Moulded Case.

Specification:

Input Power: 240V: 2,000W, 110V: 1,570W
No Load Speed: Variable 8,000-22,000/min.
Collet: 1/2in & 1/4in
Plunge Depth: 65mm
Height Adjuster: Fine Height
Weight: 6.3kg

1 x HiKOKI M12V2/J1 1/2in Variable Speed Router 240V version.


Type Router

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot