Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £175.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The HiKOKI M12VE 1/2in Variable Speed Router has a compact, lightweight design and a powerful, variable speed motor with constant speed control. Fitted with a convenient variable speed dial and adjustable handles that can be set for optimum user comfort.
Supplied with: 1 x 1/2in Collet Chuck, 1 x 1/4in Collet Chuck, 1 x Straight Guide, 1 x 30mm Template Guide, 1 x Wrench, 1 x Carrying Case.
Specification:
Input Power: 240V: 2,000W, 110V: 1,570W
No Load Speed: 8,000-22,000/min.
Collet: 1/2in & 1/4in
Plunge Depth: 65mm
Weight: 5.3kg
1 x HiKOKI M12VEL 1/2in Variable Speed Router 110V version.
Type | Router |
---|
To use this facility please Sign In.
Sign In