Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £4.68 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This module consists of an LED soldered to a constant current circuit. It can be connected to any voltage between 4 and 30V DC. The LED shines with almost constant brightness regardless of voltage and has a current consumption of approx. 15mA. No additional protective resistor is required. If required, the supplied LED can be substituted for any other similar LED. It is also possible to connect several LEDs in series.
Type | Constant current module |
---|---|
Power | 4 to 30V |
Range | N/A |
Soldering | Yes |
To use this facility please Sign In.
Sign In