Kemo M148A Battery Guard Module

Standard range
Order Code:

55-2383

Brand: Kemo MPN: M148A EAN-13: 4024028031484
Qty Unit Price (Ex VAT)
1+ £16.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched same dayAdditional quantity lead time 9 days

Avoid the nuisance and damaging effects of a discharged car battery with the Kemo M148A battery guard module. The module cuts power to accessories if the battery voltage drops below the set minimum. (Choose between 10.4V, 11V, 12V, 13V, 13.3V). When regular voltage is restored, i.e. when battery is recharged, the power to accessoriess is re-established.


  • Avoid flat batteries due to devices left switched on
  • Module cuts power to devices when battery reaches low charge
  • Supplied with installation instructions
  • Kemo type M148A
Type Battery guard
Power 12V
Range N/A
Soldering No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot