CK Tools MA2632 Magma Technician's Toolcase Plus

Standard range
Order Code:

14-3010

Brand: CK Tools MPN: MA2632 EAN-13: 5013969962673
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £68.78
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
45 in stock, despatched same dayAdditional quantity lead time 3 days

The C.K Magma Technician's Tool Case Plus is even larger than the standard C.K Magma Technician's Tool Case, (MA2630, 14-3006) and features a 100% crackproof and waterproof rubberised base for ultimate durability.

The CK Magma MA2632 Technician's Tool Case Plus is made from rugged hard-wearing polyester fabric and has all the features that you'd expect from a high quality tool case from CK. It has 50 pockets and holders including fold-out panels for easy access to your tools. The handle and shoulder strap are padded for extra comfort and there's a separate padded central compartment for your laptop. An internal document pocket keeps your important paperwork clean and safe. The additional rubberised base is essential for outdoor use or where the floor is likely to be wet or very dirty.


  • 50 pockets and holders including fold out panels for easy tool acesss
  • Internal Document Pockets
  • 100% Waterproof and crackproof rubberised base
  • Padded handle and shoulder strap for maximum comfort
  • Padded central compartment is designed to fit your laptop
  • Size: width: 460, height: 420, depth: 210mm
  • CK Magma type MA2632
Type Technicians service case
Brand Range/Family Magma
Length 460mm
Material Polyester/rubber

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Thursday, September 19, 2013 Question by: Rapid Customer | Product code: 14-3010
Q. What does this item weigh when empty
A. Hi, thank you for your question. This case weighs approximately 4.05kg.

Reviews


Be the first to submit a review

Trustpilot