CK Tools MA2640 Magma Pro Tool Case Plus

Standard range
Order Code:

93-3661

Brand: CK Tools MPN: MA2640 EAN-13: 5013969244977
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £71.83   £61.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 3 days

The Pro Tool Case Plus is the ultimate bag to organise and protect your tools. It features multiple vertical storage pockets, offering easy access to tools and perfect organisation of your tool bag. The dual side, wide opening storage pockets provide a vast array of tool and equipment storage options. A 100% waterproof and crack proof polymer base gives protection from water and dirt, and the heavy duty, pierce protected zip gives long life performance.
  • Vertically oriented pockets and holders for easy access
  • Over 60 pockets and holders for flexibility and organisation
  • Padded handle and shoulder strap for maximum comfort
  • Zipped storage pocket for convenience
  • Tough 600D polyester construction
  • Dimensions 450 x 290 x 340mm
Type Tool case
Brand Range/Family Magma
Length 450mm
Material Polyester

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot