Leitz Magazine File WOW Black

Order Code:

35-0809

Brand: Leitz MPN: 52771095 EAN-13: 4002432121953
  • Country of Origin: Belgium

Discontinued


Leitz 52771095 Magazine File WOW Black

This eye-catching, premium quality Leitz magazine file has a stylish, sleek design with a glossy finish.
Offering strength and durability, these files are ideal for keeping magazines, catalogues and other printed material neat and tidy. They perfectly complement other products from the Leitz WOW range with a modern, contemporary design that will look great in the office, classroom or home.


  • Colour: Black
  • Thumbhole for easy pull-out from shelves
  • Designed for strength and durability
  • Material: Polystyrene (PS)
  • Dimensions: 312 x 258 x 75mm
  • Manufacturer's part 52771095

Design and print your own label online at www.leitz-easyprint.com
Type Magazine file
Colour Black
Dimensions 312 x 258 x 75mm

Reviews


Be the first to submit a review

Trustpilot