Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1190.51 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This exciting bundle combines the Dobot Macician Lite (70-0487) with the Dobot AI Teaching Kit (70-0488).
Apart from the cost saving associated with the bundle, the kit will provide more opportunities for students to experience real-world AI scenarios, engage in a series of hands-on activities and be inspired to prototype their own AI solutions.
The DOBOT Magician Lite is a multifunctional lightweight intelligent robotic arm, and is one of the core products in DOBOT’s K12 customized artificial intelligence education ecosystem.
The Dobot AI Teaching Kit is a fun and creative way for educators and students to learn the basics of Artificial Intelligence (AI).
Weight | 2.4kg |
---|---|
Maximum Payload | 250g |
Dimensions | 14.6 x 14.6cm |
Maximum Reach | 340mm |
Rated Voltage | 12V |
Communication | USB / Bluetooth |
Controller I/O | Dobot Integrated Controller |
Materials | Aluminum Alloy & ABS Plastic |
Maximum Joint Speed / S | J1, J2 & J3 (320°) J4 (480°) |
Operational Temperature Range | -5 to 45°C |
Power Consumption | 60W |
Range of Motion | J1 (±135°) J2 (-5 to 80°) J3 (-10 to 85°) J4 (±145°) |
Repeatability | ±0.2mm |
To use this facility please Sign In.
Sign In