Mettex MBS 90-3.0 Sleeving Braid 90-3.0mm 10m Reel
Image Representative of Range

Mettex MBS 90-3.0 Sleeving Braid 90-3.0mm 10m Reel

Extended range
Order Code:

03-1900

Brand: Mettex MPN: TSF-0003-0090-10M
  • Quickly find another product in this range by Max. Diameter:

Qty Was Unit Price (Ex VAT)
1+ £8.17   £4.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayContact us for additional stock

To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 90-3.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 3.5mm

To use this facility please Sign In.

Sign In

Reviews


Great for noise shielding

Reviewed by: Mr Stephen Lainson - Tuesday, October 13, 2015
We used this over-braid as a noise suppressor on some very sensitive cryogenic thermocouples that were picking up enough electrical noise from the surroundings to corrupt the readings. It solved the problem instantly and, thanks to the removable core, was easy to fit over the thermocouple cable. A good quality product and quickly delivered to us by Rapid. A recommended product that is now on our parts list.


Trustpilot