Mettex MBS 95.35.0 Sleeving Braid 95.35.0mm 10m Reel

Mettex MBS 95.35.0 Sleeving Braid 95.35.0mm 10m Reel

Order Code:

03-1919

Brand: Mettex MPN: TSF-0035-0095-10M

Discontinued


To provide sensitive cables with an EMC screen to shield them against electromagnetic, electrostatic and radio frequency interference.


  • Supplied as 95-35.0mm
  • Typical markets: Defence and Aerospace, transportation, electronics and communication, cable harness and assembly makers
  • Excellent expansion ratios
  • Supplied on removable PVC former
  • Material: Electro tin-plated copper
  • Supplied on reels of 10m
Colour Silver
Length 10m
Max. Diameter 50mm

Reviews


Be the first to submit a review

Trustpilot