Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £9.23 |
5+ | £8.58 |
10+ | £8.02 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This Midas Chip on Board (COB) 2 x 8 character LCD display, has black characters on a yellow/green background.
This display has a parallel connector, and is landscape format.
Character Colour | Black |
---|---|
Character Count | 2 x 8 |
Interface | Parallel |
Logic Voltage | 5V |
Module Size | 40 x 35.4 x 13mm |
Type | LCD Display |
To use this facility please Sign In.
Sign In