Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC4500 Motorcycle & Quad Scissor Lift 500kg Capacity Hydraulic

Order Code:  

94-2364

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC4500 Copy to clipboard EAN-13: 5054511086973
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £217.22   £182.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back orderBack-order availability date - 29/07/2024
Steel construction with bottle jack style hydraulic unit. Lifting arms suitable for bikes with cradle frames, quads, all terrain vehicles, trikes and vehicle transmissions. Features two mechanical safety locks, lockable in four positions, for supporting the motorcycle over extended periods. Mounted on two fixed wheels and two double castors for manoeuvrability. Can be used with or without the supplied frame supports. Space saving design maximizes garage working area. With a low minimum height of 110mm (200mm with frame supports), it will lift and support the bike through to a maximum height of 400mm (508mm with frame supports). Unlike most other motorcycle lifts, it is possible to remove both wheels, front forks, steering assembly, rear swing arm and suspension units as well as the engine. Can be used anywhere with a hard level floor thus making this suitable for mobile motorcycle mechanics. Ideal for use with the Sealey range of wheel chocks to assist supporting the motorcycle, whilst adjusting the frame supports and securing to the lift.
  • Steel construction scissor with bottle jack style power unit.
  • Four locking positions for supporting the motorcycle over extended periods on the lift.
  • With this lift it is possible to remove both wheels, front forks, steering assembly, rear swing arm and suspension units as well as the engine.
  • Benefits from being portable so can be used anywhere with a hard level floor thus making this suitable for mobile motorcycle mechanics.
  • Ideal for use with the Sealey range of wheel chocks to assist supporting the motorcycle, whilst adjusting the frame supports and securing to the lift.
  • Min./Max. Lift Height (without Frame Supports): 110/400mm.
  • Min./Max. Lift Height (with Frame Supports): 210/508mm.
  • Maximum Frame Dimensions (W x D): 680 x 360mm.
  • Model No. MC4500
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review