Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £156.21 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Heavy steel construction with bottle jack style power unit. Lifting arms suitable for lifting bikes with a suitable structure, quads, all terrain vehicles, trikes and transmissions. Features mechanical safety lock to prevent inadvertent lowering and stabiliser feet for added lifting control. Mounted on two fixed wheels and two castors for manoeuvrability.
Model No | MC480 |
Nett Weight: | 27kg |
Capacity: | 680kg |
Minimum Height: | 120mm |
Maximum Height: | 400mm |
Capacity | 680kg |
---|---|
Height | 120 to 400mm |
Length | N/A |
Lifetime Warranty | No |
Width | N/A |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In