Sealey MC550 Motorcycle Lift 450kg Capacity Hydraulic

Extended range
Order Code:

89-8968

Brand: Sealey MPN: MC550 EAN-13: 5051747782754
Qty Was Unit Price (Ex VAT)
1+ £619.99   £610.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/01/2025


All steel construction with foot operated, integral hydraulic pump and ram assembly. Fitted with platform safety lock device to prevent accidental lowering. Bike fixed by front wheel clamp, in addition, four eyelets allow tie downs to be used for added stability. Fitted with a full width loading ramp. Also has a 500mm removable rear extension to assist with the removal of the rear wheel. Can be stored in an upright position.

Model NoMC550
Nett Weight:75kg
Capacity:450kg
Minimum/Maximum Height:205/750mm
Platform Width/Length:333/2060mm
Overall Width/Length:800/2900mm
Motorcycle Rear Lift (Optional):MC450RL

Capacity 450kg
Height 750mm
Length 2.06m
Lifetime Warranty No
Width 333mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot