Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sealey MC680E Motorcycle Lift 680kg Capacity Heavy-Duty Electro/Hydraulic

Order Code:  

94-2366

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: MC680E Copy to clipboard EAN-13: 5054511949483
 Report an error
Qty Was Unit Price (Ex VAT)
1+ £1742.87   £1483.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back orderBack-order availability date - 29/07/2024

All steel construction with a 680kg capacity powered by 230V Electro/Hydraulic lifting system for simple, fast operation. Heavy-duty ramp and platform with removable rear access panel to aid with wheel removal. Supplied with motorcycle front wheel locking attachment for tyre widths between 75-340mm to assist in securing the vehicle. Fitted with multi-position safety lock to prevent accidental lowering. Suitable for use with centre-stand motorcycles or with a rear paddock stand. Can be easily converted to a Mini Tractor, Quadbike lift with the additional side ramps (Model No. MC680EXK).


  • Min./Max. Height: 210/1000mm.
  • Width: 750mm.
  • Length: 2000mm.
  • All steel construction with a 680kg capacity.
  • 230V Electro/Hydraulic lifting system for simple, fast operation.
  • Heavy-duty ramp and platform with removable rear access panel to aid with wheel removal.
  • Supplied with motorcycle front wheel locking attachment for tyre widths between 75-340mm to assist in securing the vehicle.
  • Fitted with safety lock to prevent accidental lowering.
  • Can be easily converted to a Mini Tractor, Quadbike lift with the additional side ramps Model No. MC680EXK.
  • Suitable for use with centre-stand motorcycles or with a rear paddock stand.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. MC680E
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review