Garo MCB GRC140 40Amps 1Pole MCB C Curve 6kA 1 Module

Standard range
Order Code:

13-9455

Brand: Garo MPN: MCB GRC140 EAN-13: 7331185115498
  • Quickly find another product in this range by No. of Poles:

    1 2
Qty Unit Price (Ex VAT)
1+ £4.43
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 14 days

A miniature circuit breaker from Garo's MCBGRC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 6kA.


  • Rated current: 40A
  • No. of poles: 1
  • Width: 1 module
  • Garo type MCBGRC140
Type MCB
Breaking Capacity 6kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 1
Size 88 x 69.5mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot