Garo MCB GSC440 40Amps 4Pole MCB C Curve 10kA 4 Module

Order Code:

13-9459

Brand: Garo MPN: MCB GSC440 EAN-13: 7331185075907

Discontinued


A miniature circuit breaker from Garo's MCBGSC series. The MCB has a C curve tripping characteristic and is capable of protecting a system against short-circuit current up to 10kA.


  • Rated current: 40A
  • No. of poles: 4
  • Width: 4 module
  • Garo type MCBGSC440
Type MCB
Breaking Capacity 10kA
Current Rating 40A
Mounting DIN Rail
No. of Poles 4
Size 90 x 75 x 68mm
Tripping Characteristic Curve C
Voltage Rating 230/400V

Reviews


Be the first to submit a review

Trustpilot