Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Midas Displays MCCOG128064B12W-FPTLRGB 128x64 Graphic COG LCD Black on RGB

Order Code:  

61-6256

  Copy to clipboard
Brand: Midas Displays  Copy to clipboard MPN: MCCOG128064B12W-FPTLRGB Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £16.66
5+ £14.83
10+ £14.20

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
24 in Stock, despatched same dayAdditional quantity lead time 7 days

This Midas Chip on Glass (COG) 128 x 64 resolution LCD display, has black dots on a configurable RGB background.

This display has a parallel and serial interface, and a ST7565P controller.


  • 128x64 resolution
  • FSTN transflective
  • Black dots on a configurable RGB background appearance
  • ST7565P controller
  • Parallel and serial interface
  • 28 way, 0.5mm flat flexi connection
  • -20°C to +70°C operating temperature
  • Chip on glass construction
  • 54.6mm x 42.2mm x 4.4mm overall size
  • 50.6mm x 31.0mm viewing area
  • Manufacturers Part: MCCOG128064B12W-FPTLRGB
Dot Colour Black
Interface Parallel & Serial
Logic Voltage 3.3V
Module Size 54.6 x 42.2 x 4.48mm
Resolution 128 x 64
Type LCD Display

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review