Midas Displays MCCOG128064B12W-FPTLW 128x64 Graphic COG LCD Black on White

Standard range
Order Code:

61-6255

Brand: Midas Displays MPN: MCCOG128064B12W-FPTLW
Qty Was Unit Price (Ex VAT)
1+ £13.50   £10.50
5+ £12.40   £9.40
10+ £11.88   £8.83
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
93 in stock, despatched same dayAdditional quantity lead time 7 days

This Midas Chip on Glass (COG) 128 x 64 resolution LCD display, has black dots on a white background.

This display has a parallel and serial interface, and a ST7565P controller.


  • 128x64 resolution
  • FSTN transflective
  • Black dots on a white background appearance
  • ST7565P controller
  • Parallel and serial interface
  • 28 way, 0.5mm flat flexi connection
  • -20°C to +70°C operating temperature
  • Chip on glass construction
  • 54.6mm x 42.2mm x 4.4mm overall size
  • 50.6mm x 31.0mm viewing area
  • Manufacturers Part: MCCOG128064B12W-FPTLW
Dot Colour Black
Interface Parallel & Serial
Logic Voltage 3.3V
Module Size 54.6 x 42.2 x 4.48mm
Resolution 128 x 64
Type LCD Display

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot