Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Crydom MCPC2425C Solid State Relay 25A 8-32VDC

Order Code:  

50-8449

  Copy to clipboard
Brand: Crydom  Copy to clipboard MPN: MCPC2425C Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £110.81
5+ £100.45

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
49 at factory, lead time 9 days
4 in Stock, despatched same dayAdditional quantity lead time 9 days

This 25A 240V AC microprocessor-based load relay allows the partial control of the performance of an AC load. Functionally the relay works as a proportional controller that provides a portion of the AC sine wave in order to ease the load (phase-angle control). Control is via an 0 to 10V DC analogue signal and an optically isolated SCR output enables high switching loads in industrial applications. The 'Hockey Puck' housing means that the relay can be mounted either directly to the chassis or via a heat sink.


  • Microprocessor based controllers/SSR
  • Low-voltage, current or potentiometer control
  • Output status indicator
  • Separate output enable/disable control
  • 0 to 100% Control range
  • UL Approved
Contact Configuration SPST-NO
Height 23mm
Input Current 30mA
Input Voltage 8 to 32VDC
Length 58.4mm
Mounting Type Chassis
Output Type Solid State
Switching Current 25A
Switching Voltage 180 to 280VAC
Width 45.7mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review