Sealey MCS Motorcycle Cover Small 1830 x 890 x 1300mm

Standard range
Order Code:

89-5481

Brand: Sealey MPN: MCS EAN-13: 5054511381696
Qty Unit Price (Ex VAT)
1+ £6.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 23/12/2024

Ideal for protection, rain or shine, against weathering and fading. Double layer cover for extra protection. Inner layer is made from soft anti-scratch material to protect motorcycle's paintwork. Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply. Elastic corners with strap and buckle for easy and secure fitting. Eyelet enabling wheel lock to be fitted. Supplied in a storage bag.


  • Ideal for protection, rain or shine, against weathering and fading.
  • Double layer cover for extra protection.
  • Inner layer is made from soft anti-scratch material to protect motorcycle's paintwork.
  • Has a clear PVC pocket to accept Model No. SPP01 Solar Panel (requires Model No. SPP01.A Adaptor) to enable battery charging while cover is fitted to the motorcycle without the need for mains power supply.
  • Elastic corners with strap and buckle for easy and secure fitting.
  • Eyelet enabling wheel lock to be fitted.
  • Supplied in a storage bag.
  • Size: 1830 x 890 x 1300mm.
  • Model No. MCS
Type Motorcycle coverall
Height 1.2m
Length 1.83m
Lifetime Warranty No
Size Small
Width 890mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot