Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Comus MCS-121-1WMALN Magnet Side Entry - Fm102mw

Order Code:  

78-2092

  Copy to clipboard
Brand: Comus  Copy to clipboard MPN: MCS-121-1WMALN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.75
25+ £1.57
100+ £1.37

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
36 in Stock, despatched same dayAdditional quantity lead time 14 days

Rectangular side entry magnet, -25 to +70°C, suitable for 78-2070 side cable plastic proximity switch.


Connection Cable
Contact Configuration NO
Material N/A
Operating Temperature -25 to +70°C
Operating Voltage (DC) 100V
Output N/A
Protection Type UL
Sensor Type Proximity
Size N/A
Switching Frequency N/A
Type Rectangular Magnet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review