Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £10.29 |
Re-reeling orders placed after 16:30 will be processed the next working day.
These skin-friendly gloves are powder-free, free from latex proteins and accelerant chemicals.
The McKinnon® Nitrile Black is an ideal alternative for people with type I and type IV allergy. The skin-friendly and safe McKinnon® Nitrile Black is an innovative contribution by McKinnon research towards reducing latex allergies in the health sector.
Disposable | Yes |
---|---|
Size | M |
Material | Nitrile |
Colour | Black |
Type | Nitrile gloves |
Powdered | No |
Quantity | 100 |
Food Safe | No |
Anti-Static | No |
AQL | 1.5 |
To use this facility please Sign In.
Sign In