Rapid Metal Lever Hole Punch HDC65

Standard range
Order Code:

35-2604

Brand: Rapid MPN: 20922601 EAN-13: 7313469226014
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.01
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched same dayAdditional quantity lead time 3 days

The Rapid Metal Lever Hole Punch is a powerful metal hole punch, ideal for larger documents and other heavier duty applications.


  • Paper guide
  • Ergonomically designed handle in die-cast metal
  • Lock down handle for easy storage
  • Large compartment for confetti
  • Black colour
  • Sixty five sheet capacity
  • Hole diameter 5.5mm
  • Hole distance 80mm
  • Manufacturer's 5-year guarantee
Type Hole punch
Colour Black
No. of Holes 2
Sheet Capacity 65

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, June 28, 2016 Question by: Rapid Customer | Product code: 35-2604
Q. Is this a one-hole punch or a 2-hole punch? If a 2-hole punch, can one of the punches be disabled?
A. Hi Philip, thank you for your question. This is a two hole punch and it cannot be set to only one.


Tuesday, July 21, 2015 Question by: Rapid Customer | Product code: 35-2604
Q. How many sheets of paper can this hole punch at one time?
A. Hi Antoinette, thank you for your question. The manufacturer states this metal lever hole punch has a maximum 65 sheet capacity.

Reviews


Be the first to submit a review

Trustpilot