Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

MH MHDB15SS 15 Way Female Solder D S+F

Order Code:  

15-1698

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: MHDB15SS Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £0.683
100+ £0.412

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for lead times on larger quantities
30 in Stock, despatched same dayAdditional quantity lead time 3 weeks
The MHDB series are a range of cable mounting 5A D-Sub connectors that have been designed for applications that require rugged and robust I/O connectors.
  • Female 15-way type
  • Stamped and formed
  • Rating 250V
  • Solder cup termination
  • Metal shell
  • Insulation resistance 1000MΩ
  • Operating temperature -55°C to +105°C
  • Rated to UL94 V-0
Type Female
Connection D-sub
Number of Pins 15
Number of Rows 2
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review