Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
MH MHDTPK9-K Nine Pole Top Entry Metallised Cover
Image Representative of Range

MH MHDTPK9-K Nine Pole Top Entry Metallised Cover

Order Code:  

15-0990

  Copy to clipboard
Brand: MH  Copy to clipboard MPN: MHDTPK9-K Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.59
25+ £1.58
100+ £1.31
250+ £1.15

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
169 in Stock, despatched same dayAdditional quantity lead time 3 weeks

Top entry 9-way D connector cover from MH moulded in ABS with a nickel over copper plating to improve grounding and shielding protection against EMI/RFI interference.


  • Straight orientation
  • Cable diameter 13mm
  • Supplied with full metal 4-40 thumb screws
  • Supplied with four strain relief inserts
Type Housing
Connection D-sub
Number of Pins 9
Number of Rows N/A
Orientation Straight
Pitch N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review